• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay IRFL9014TRPBF MOSFET 1 P-channel 3.1 W SOT 223 Tape on Full reel

Packaging type
Tape on Full reel
Product type
MOSFET
Enclosure
SOT 223
Type
P-channel
Power (max) P(TOT)
3.1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.91126 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

IRFL9014TRPBF

Product type

MOSFET

Enclosure

SOT 223

Manufacturer

Vishay

Type

P-channel

I(d)

-1.8 A

UBR DSS

-60 V

Power (max) P(TOT)

3.1 W

R(DS)(on)

0.5 Ω

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

Channels

1

Content

1 pc(s)

Height

0.00 mm

Length

0 mm

Width

0.00 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026468 Vishay IRFL9014TRPBF MOSFET 1 P-channel 3.1 W SOT 223 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3026468 Vishay IRFL9014TRPBF MOSFET 1 P-channel 3.1 W SOT 223 Tape on Full reel

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)