• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay SI2309CDS-T1-GE3 MOSFET 1 P-channel 1.7 W SOT 23 3

Image similar
Product type
MOSFET
Enclosure
SOT 23 3
Type
P-channel
Power (max) P(TOT)
1.7 W
R(DS)(on)
345 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2843 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SI2309CDS-T1-GE3

Product type

MOSFET

Enclosure

SOT 23 3

Manufacturer

Vishay

Manuf. code

VIS

Type

P-channel

I(d)

1.6 A

UBR DSS

60 V

Power (max) P(TOT)

1.7 W

R(DS)(on)

345 mΩ

R(DS)(on) reference current

1.25 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

3 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

4.1 nC

Q(G) reference voltage

4.5 V

C(ISS)

210 pF

C(ISS) reference voltage

30 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

TrenchFET®

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

60 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 597301 Vishay SI2309CDS-T1-GE3 MOSFET 1 P-channel 1.7 W SOT 23 3

User & Safety Instructions

User & Safety Instructions 597301 Vishay SI2309CDS-T1-GE3 MOSFET 1 P-channel 1.7 W SOT 23 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.59€ 3.29*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)