• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO MALLEM Universal Tool box (empty) (L x W x H) 500 x 400 x 260 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 150.00
-27 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Carrying Case VISO with aluminum frame

  • Up to 20 kg loadable aluminum frame

Technical specifications

Dim

(L x W x H) 500 x 400 x 260 mm

Product type

Tool box (empty)

Range of uses

Universal

Volume

44 l

Max. load capacity

20 kg

Material

Aluminium

Factory colour

Black

Silver

Inside width

380 cm

Inside height

240 cm

Internal depth

480 cm

Length

500 mm

Height

260 mm

Width

400 mm

Depth

400 mm

Weight

4800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489755 VISO MALLEM Universal Tool box (empty) (L x W x H) 500 x 400 x 260 mm

Description

Features

  • Sturdy case for versatile use
  • 2 carry handles on the sides and front side
  • can be locked with 2 safe locks
  • are made of PVC
  • inside sealed both shells with polyurethane foam

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.97€ 149.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)