• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO MALLES Universal Tool box (empty) (L x W x H) 450 x 350 x 210 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 450 x 350 x 210 mm

Product type

Tool box (empty)

Range of uses

Universal

Volume

27 l

Material

Aluminium

Factory colour

Black

Silver

Inside width

330 mm

Inside height

190 mm

Internal depth

430 mm

Length

450 mm

Height

210 mm

Width

350 mm

Depth

400 mm

Weight

4000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489753 VISO MALLES Universal Tool box (empty) (L x W x H) 450 x 350 x 210 mm

Description

Features

  • Sturdy case for versatile use
  • handles at the sides and on the front page
  • can be locked with 2 safe locks
  • are made of PVC
  • inside sealed both shells with polyurethane foam

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.96€ 121.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)