• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 1456f.98 Single contact 1x AA Solder lug (L x W x H) 8.1 x 9.7 x 18.4 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.32 / piece)
€ 0.66
-52 %
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Negative battery contact Mignon

  • spring steel
  • 3 pins

Technical specifications

Product type

Single contact

Connector

Solder lug

Dim

(L x W x H) 8.1 x 9.7 x 18.4 mm

Suitable for battery size

AA

Pin spacing

9.3 mm

No. of cells

1

Length

8.1 mm

Width

9.7 mm

Height

18.4 mm

Material (details)

Spring steel

Factory colour

Silver

Type

Single contact for pcb

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1434346 Vogt Verbindungstechnik 1456f.98 Single contact 1x AA Solder lug (L x W x H) 8.1 x 9.7 x 18.4 mm

Description

High-quality battery contact with solder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.74€ 9.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)