1/2
Image similar
Parallel connector
Blue
Insulated
Cathode copper, tin plated
17 mm
1 pc(s)
3716P
3716P
14
16
2.50 mm²
1.50 mm²
Ø D1 x Ø D2 x L x L1 x S 2,3 x 4,3 x 17 x 7 x 0,8 mm
4.3 mm
2.3 mm
PA
Ø D1 x Ø D2 x L x L1 x S 2,3 x 4,3 x 17 x 7 x 0,8 mm
1.50 - 2.50 mm²
Yes
-10 - +75 °C
0.8 mm
E-Cu sn
1.5 - 2.0 mm²
-
Datasheet 730167 Vogt Verbindungstechnik 3716P Parallel connector 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)
User & Safety Instructions 730167 Vogt Verbindungstechnik 3716P Parallel connector 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)
€ 63.09€ 62.19*
The necessary accessories are required to use the article as described.