• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3717 Parallel connector 4 mm² 6 mm² Insulated Yellow 1 pc(s)

1/2
Image similar
Product type
Parallel connector
Insulation type
Insulated
Contact material
Cathode copper, tin plated
Length
21 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.64 / piece)
€ 0.79
-19 %
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder-free connector with polyamide insulation

Our service for you

Technical specifications

Product type

Parallel connector

Factory colour

Yellow

Insulation type

Insulated

Contact material

Cathode copper, tin plated

Length

21 mm

Content

1 pc(s)

Manufacturer part #

3717

Type

3717

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

4 mm²

Dim

Ø D1 x Ø D2 x L x L1 x S 3,6 x 6,4 x 21 x 7 x 1 mm

Outside Ø

6.4 mm

Inside diameter

3.6 mm

Insulation material

PA

Dimensions

Ø D1 x Ø D2 x L x L1 x S 3,6 x 6,4 x 21 x 7 x 1 mm

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Temperature range

-55 - +105 °C °C

Wall thickness (details)

1 mm

Material (details)

E-Cu sn

Cross section

4 - 6 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 730162 Vogt Verbindungstechnik 3717 Parallel connector 4 mm² 6 mm² Insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730162 Vogt Verbindungstechnik 3717 Parallel connector 4 mm² 6 mm² Insulated Yellow 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.94€ 61.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)