• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 102566-00-1 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Grey Sold per metre

Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.13 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

514 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

VOKA-LAN XL to flex 600

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

No. of leads

8 x

Cross section (each core)

0.13 mm²

Cross section

4 x 2 x 0.13 mm²

Cable features

Halogen-free

Flexible

Simplex

Common shield

Twin shield

Outside Ø

6.20 mm

Factory colour

Grey

Max. frequency

600 MHz

Content

Sold per metre

AWG max.

26

Packaged

No

Sold per metre

Yes

Manufacturer part #

102566-00-1

Type

CAT7F/4

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1180023 VOKA Kabelwerk 102566-00-1 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 1180023 VOKA Kabelwerk 102566-00-1 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Grey Sold per metre

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)