Network cable
CAT 5e
SF/UTP
SF/UTP
8 x
0.128 mm²
0.128 mm²
4 x 2 x 0.128 mm² + 0 2 x 0.128 mm²
Metal foil shield
Braided shield
flexible core
5.80 mm
Grey (RAL 7035)
200 MHz
500 m
Yes
No
10258000-500
10258000-500
Polyethylene (PE)
0 °C
50 °C
-20 °C
60 °C
No
500 m
Yes (1)
Yes (1)
Datasheet 2361692 VOKA Kabelwerk 10258000-500 Network cable CAT 5e SF/UTP 4 x 2 x 0.128 mm² + 0 2 x 0.128 mm² Grey (RAL 7035) 500 m
User & Safety Instructions 2361692 VOKA Kabelwerk 10258000-500 Network cable CAT 5e SF/UTP 4 x 2 x 0.128 mm² + 0 2 x 0.128 mm² Grey (RAL 7035) 500 m
€ 691.29*
The necessary accessories are required to use the article as described.