Network cable
CAT 5e
F/UTP
8 x
0.128 mm²
0.128 mm²
4 x 2 x 0.128 mm² + 0 2 x 0.128 mm²
Metal foil shield
Twin shield
flexible core
5.40 mm
Grey (RAL 7035)
200 MHz
100 m
Yes
No
10258200-100
10258200-100
Polyethylene (PE)
0 °C
50 °C
-20 °C
60 °C
No
100 m
Yes (1)
Yes (1)
Datasheet 2361698 VOKA Kabelwerk 10258200-100 Network cable CAT 5e F/UTP 4 x 2 x 0.128 mm² + 0 2 x 0.128 mm² Grey (RAL 7035) 100 m
€ 122.28*
The necessary accessories are required to use the article as described.