• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 10309400 Network cable CAT 6A F/UTP 4 x 2 x 0.25 mm² Orange 500 m

Image similar
Product type
Network cable
Specification
CAT 6A
Shielding
F/UTP
No. of leads
8 x
Cross section (each core)
0.25 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.78)
€ 889.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network cable

CAT 6A

F/UTP

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Common shield

flexible core

Outside Ø

7.3 mm

Factory colour

Orange

Max. frequency

500 MHz

Content

500 m

AWG max.

23

Sold per metre

No

Manufacturer part #

10309400

Type

10309400

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1819254 VOKA Kabelwerk 10309400 Network cable CAT 6A F/UTP 4 x 2 x 0.25 mm² Orange 500 m

Conformity certificate

Conformity certificate 1819254 VOKA Kabelwerk 10309400 Network cable CAT 6A F/UTP 4 x 2 x 0.25 mm² Orange 500 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 915.29*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)