• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 17020231 Network cable CAT 7a S/FTP 4 x 2 x 0.324 mm² + 1 x 2 x 0.324 mm² Yellow 500 m

Product type
Network cable
Specification
CAT 7a
Shielding
S/FTP
Cable type
S/FTP
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.90)
€ 949.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network cable

CAT 7a

S/FTP

Cable type

S/FTP

No. of leads

8 x

Cross section (each core)

0.324 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.324 mm²

Cross section

4 x 2 x 0.324 mm² + 1 x 2 x 0.324 mm²

Cable features

Halogen-free

Metal foil shield

Twin shield

Braided shield

rigid core

Outside Ø

8.20 mm

Factory colour

Yellow

Max. frequency

1500 MHz

Content

500 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

17020231

Type

17020231

Insulation material

PE foam

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Halogen-free

Yes

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 2358988 VOKA Kabelwerk 17020231 Network cable CAT 7a S/FTP 4 x 2 x 0.324 mm² + 1 x 2 x 0.324 mm² Yellow 500 m

Description

For transmitting analogue and digital signals in primary, secondary and tertiary cabling.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)