• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 170203-50 Network cable CAT 7a S/FTP 4 x 2 x 0.25 mm² Orange Sold per metre

Image similar
Product type
Network cable
Specification
CAT 7a
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

VOKA-LAN XL up to 1000

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7a

S/FTP

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Halogen-free

Simplex

Common shield

Twin shield

Outside Ø

7.60 mm

Factory colour

Orange

Max. frequency

1000 MHz

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Manufacturer part #

170203-50

Type

X1000SC2

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Max. length sold by the metre

200 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1180017 VOKA Kabelwerk 170203-50 Network cable CAT 7a S/FTP 4 x 2 x 0.25 mm² Orange Sold per metre

User & Safety Instructions

User & Safety Instructions 1180017 VOKA Kabelwerk 170203-50 Network cable CAT 7a S/FTP 4 x 2 x 0.25 mm² Orange Sold per metre

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)