• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 17020350-100 Network cable CAT 7 S/FTP 4 x 2 x 0.259 mm² + 0 2 x 0.259 mm² Orange 100 m

Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cable type
S/FTP
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.95)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cable type

S/FTP

No. of leads

8 x

Cross section (each core)

0.259 mm²

Cross section (each core) (part 2)

0.259 mm²

Cross section

4 x 2 x 0.259 mm² + 0 2 x 0.259 mm²

Cable features

Halogen-free

Metal foil shield

Twin shield

Braided shield

rigid core

Outside Ø

7.60 mm

Factory colour

Orange

Max. frequency

1000 MHz

Content

100 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

17020350-100

Type

17020350-100

Insulation material

PE foam

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Halogen-free

Yes

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 2361697 VOKA Kabelwerk 17020350-100 Network cable CAT 7 S/FTP 4 x 2 x 0.259 mm² + 0 2 x 0.259 mm² Orange 100 m

Description

For transmitting analogue and digital signals in primary, secondary and tertiary cabling.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)