• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 300902-01-1 Coax Outside diameter: 5.40 mm RG58 C/U 50 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG58 C/U
Impedance
50 Ω
Cable features
Braided shield
flexible core
Outside Ø
5.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

318 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

RG coaxial cable

  • Flexible inner conductor
  • Sold by the metre
  • This text is machine translated.
  • Symbol image for VOKA Kabelwerk 300902-01-1 Coax Outside diameter: 5.40 mm RG58 C/U 50 Ω Black Sold per metre

Technical specifications

Product type

Coax

Cable type

RG58 C/U

Impedance

50 Ω

Cable features

Braided shield

flexible core

Factory colour

Black

Outside Ø

5.40 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

6

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

300902-01-1

Insulation material

PVC

Certification marks

In accordance with MIL-C-17

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Type

RG58C/U

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 1180038 VOKA Kabelwerk 300902-01-1 Coax Outside diameter: 5.40 mm RG58 C/U 50 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1180038 VOKA Kabelwerk 300902-01-1 Coax Outside diameter: 5.40 mm RG58 C/U 50 Ω Black Sold per metre

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)