
Total (1 m = € 1.80)
€ 179.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Control lead
- No. of leads
8 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable type
LiYY
- Outside Ø
7.40 mm
- Packaged
Yes
- Wire ID code
According to DIN 47100
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
LIYY8X05
- Factory colour
Grey (RAL 7001)
- Insulation material
PVC
- Core layout
16 x 0.20 mm
- Material (details)
Copper wire, blank
- Sold per metre
No
- Nominal voltage
500 V
- Test voltage
1500 V
- Cross section
8 x 0.50 mm²
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LiYY 8x0,5qmm PVC
- Standards
In accordance with DIN VDE 0812
Documents & Downloads
Datasheet
Datasheet 1343500 VOKA Kabelwerk LiYY Control lead 8 x 0.50 mm² Grey (RAL 7001) LIYY8X05 100 m
User & Safety Instructions
User & Safety Instructions 1343500 VOKA Kabelwerk LiYY Control lead 8 x 0.50 mm² Grey (RAL 7001) LIYY8X05 100 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































