

0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ MΩ
0.01 nF -100 µF
0.001 Hz -10 MHz
-20 to +760 °C
10 MΩ
10 MΩ
0.8 %
Average
50 Hz - 400 Hz Hz
none
146 mm
66 mm
220 g
SCS-accredited certification body
CAT III 600 V
AC/DC
AC/DC
AT-200
Digital
4000
(W x H) 66 mm x 146 mm
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Vehicle testing
Certified by EU Garan
User & Safety Instructions 2470574 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Vehicle testing CAT III 6
Warranty Terms 2470574 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Vehicle testing CAT III 6
The necessary accessories are required to use the article as described.