• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-460 E Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Water-jet proof (IP65)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VC-460 E MULTIMETER ISO

  • CAT IV 600 V, CAT III 1000 V
  • 6000 counts
  • Dust and water-proof protection (IP65)
  • Extremely robust
  • Incl. ISO calibration

Our service for you

Technical specifications

  • Analogueue bar graph
  • 3-phase rotary field tester
  • Simultaneous display of 2 measured values
  • Test voltage diode test 3.0 V/DC
  • Acoustic reading range Continuity tester: 100 Ω (≤ 10 Ω acoustic)
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - capacity

0.001 nF - 60 mF

Frequency reading range

60 Hz -40 MHz

AC resistance

10 MΩ

Basic accuracy

0.9 %

Measurement type (details)

True RMS

Weight

473 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-460 E

Display

Digital

Display (counts)

6000

Features

Water-jet proof (IP65)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470283 VOLTCRAFT VC-460 E Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Water-jet proof (IP65)

Warranty Terms

Warranty Terms 2470283 VOLTCRAFT VC-460 E Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Water-jet proof (IP65)

Description


Extremely robust multimeters
The Voltcraft VC-400 Series is ideally suited for electricians. Fitters and service technicians for working in harsh environments. It comes with a wide range of features that make this product an excellent choice.

Heavy duty
The rubber-coated compound enclosure protects meter and device when it's being dropped on a hard surface, able to withstand a fall from 6 feet. And the rubber-coating also provides lots of grip.

Water and moisture protection (IP65)
The measuring device is designed in such a way that rain and snow or even a water jet do not damage the device. Use and storage in locations with high humidity such as plant premises. Mesh rooms and not completely dry garages are possible without any problem.

Dust and dirt-proof
The housing. The bushings and all controls are designed to be completely dust-proof. Even after many years, the measuring device remains as operational as on the first day.

Non-slip in the lying position and folded up
The Voltcraft VC-400 series always has non-slip contact with the surface thanks to the rubberized back. When the device is folded up, the device remains secure thanks to the integrated rubber surface in the bracket.

True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Unbalanced voltages are usually found in power controllers such as dimmers. Speed controller. Synchronized switching regulators. Pulsed chargers or electronic speed controllers in model construction etc. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Auto display lighting
The built-in light sensor automatically switches on display backlighting in low-light conditions. The display features enhanced contrast levels. Moreover, auto backlighting can be turned off to safe battery life.

Mounting of measuring tips
For measuring in the control cabinet, one of the measuring tips can be attached to the back of the device. The problem. At the same time, the device and two measuring tips must be held. This is solved.

Large display with 6000 counts
With extra large digits this multimeter offers a very good readability. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed.

Suspension fastener
With the fold-out steel eyelet, belt systems can be used for attachment. The stable eyelet integrates perfectly into the multimeter's housing concept when folded in.

Torch function
A high-performance LED is integrated into the housing on the back. At the push of a button you can find the way to the fuse box even in the dark.

Certified safety
The VC-440 E comes with a TÜV certificate and complies with CAT IV 600 V and CAT III 1000 V standards

Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Also for experts. An ISO certification is helpful and often a prerequisite.

This text is machine translated.

Features

  • Measurement functions: Direct voltage up to max. 1000 V.
  • Alternating voltage up to max. 750 V
  • Direct and alternating current up to max. 10 A or 20 A short-term (max. 10 seconds)
  • Frequency measurement from 60 Hz to 40 MHz (electronic) or from 45 to 400 Hz (electrical as sub-function)
  • Capacities up to 60 MF
  • Resistors up to 60 MΩ
  • Temperatures from -40 to +1000 °C.
  • Continuity test (<10 Ω acoustic)
  • Diode test
  • 3-phase rotation direction display
  • Further functions: Auto/manual measuring range selection
  • Hold function
  • Max-Min-measured value memory
  • Peak recording (PEAK)
  • Reference value measurement (REL)
  • Automatic display lighting (can be deactivated)
  • Automatic swtich-off (selectable)
  • Integrated LED lamp
  • Fold-out stand and bracket
  • Battery level indicator
  • Warning symbol for the measurement of contact-dangerous voltages
  • Protective rubber frame with measuring tip holder on the back.

Scope of delivery

  • Digital multimeter
  • 2x cat IV safety test leads
  • Wire thermo-sensor (type K) with adapter
  • 9 V block battery
  • Operating instructions (on CD)
  • Safety instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.