
Highlights & Details
MT-52 Multimeter & Tester
- Wide range of uses
- Heavy duty enclosure
- Additional measurement functions for sound. Temperature. Humidity etc.
- Built-in lux meter
- K-type temperature probe
- CAT III 600V
- 4000 counts
Our service for you
Technical specifications
- SPL reading range 35 - 100 dB (30 Hz - 10 kHz) ± 5.5 dB
- RH reading range: 33 - 99 %rF ± 3 %rF
- Illuminance reading range: 1 - 40 000 Lux ± 6%
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
0,001 Hz - 10 MHz MHz
- Temperature
-20 to +1300 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.2 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 400 Hz Hz
- Interfaces
none
- Height
170 mm
- Width
78 mm
- Weight
335 g
SCS-accredited certification body
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MT-52
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 78 mm x 170 mm
- Calibration service
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
- Features
Environmental reading mode
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470966 VOLTCRAFT MT-52 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Environmental reading mode
Warranty Terms
Warranty Terms 2470966 VOLTCRAFT MT-52 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Environmental reading mode
Description
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 600 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
Reliable measurement results with DAkkS calibration
DAkkS calibration is required if the meter is used in a ISO9001 certified environment to monitor other meters and test equipment. Also for experts. Acceptance sites or test laboratories are helpful and often a prerequisite for DAkkS certification.
This text is machine translated.
Features
- Standard measuring range V/DC. V, AC. A/DC. A/AC
- Frequency
- Resistance
- Capacitance
- Diode test
- Acoustic Continuity tester
- Non-contact voltage testing (NCV)
- Additional measurement functions for sound level. Humidity. Temperature and illuminance
- Robust enclosure with protective rubber coating.
Scope of delivery
- 1 set of test leads
- Temperature sensor -20 to +250 °C type-K (sensors for light. Sound and humidity are integrated in the device)
- 1x 9 V battery
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















