
Highlights & Details
Heavy duty Multimeter VC-20
- CAT IV 600V
- Built-in LED flashlight
- Polyswitch
- Non-contact voltage testing (NCV)
- Very robust and splash-proof (IP 54)
Our service for you
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
200 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
200 mA
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.001 nF - 200 µF
- Frequency reading range
0.001 Hz -10 kHz
- DC resistance
7.5 MΩ
- AC resistance
7.5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz
- Interfaces
none
- Height
104 mm
- Width
55 mm
- Weight
145 g
SCS-accredited certification body
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-20
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 55 mm x 104 mm
- Calibration service
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
- Features
Splashproof (IP54)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470192 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Splashproof (IP54) CAT IV
Warranty Terms
Warranty Terms 2470192 VOLTCRAFT VC-20 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Splashproof (IP54) CAT IV
Description
This text is machine translated.
Features
- Measuring range V/AC. V/DC. A/AC A/DC. Ω. F. Hz. Acoustic continuity tester. Diode test. Duty cycle
- Fixed test leads
- Spring-loaded probes with detachable insulation sleeve
Scope of delivery
- Batteries
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















