• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC165 TRMS Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V Display

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital multimeter VC165 TRMS

  • CAT III 600V
  • 2000/4000 counts
  • Non-contact voltage testing
  • Incl. DAkkS calibration

Our service for you

Technical specifications

  • Detection range NCV: 100 - 240 V/AC 50 - 60 Hz
Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 20 MΩ

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.7 %

Measurement type (details)

True RMS

Interfaces

none

Height

150 mm

Width

75 mm

Length

38 mm

SCS-accredited certification body

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC165 TRMS

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 38 x 75 x 150 mm

Features

Conforms wth DAkkS standards

Data Hold function

Continuity tester

Screen back-lighting

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470545 VOLTCRAFT VC165 TRMS Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V Display

Warranty Terms

Warranty Terms 2470545 VOLTCRAFT VC165 TRMS Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V Display

Description

The hand-held multimeter VC165 from Voltcraft® is the ideal entry-level device for numerous measuring tasks in the household. Hobby. Leisure and crafts up to 600 V.
Due to the favorable purchase price and the compact dimensions of the device, one device can be placed in several places e.g. in the house. In the garage. In the cellar. In the boat etc. So you always have a measuring device at hand quickly when you need it. The very good price-performance ratio made it possible.

Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.

Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. With the extended voltage measurement range up to 600 V and real effective value measurement (True RMS) you can also perform professional tasks reliably and safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.

True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Unbalanced voltages are usually found in power controllers such as dimmers. Speed controller. Synchronized switching regulators. Pulsed chargers or electronic speed controllers in model construction etc. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Plenty of extra features
The built-in LED torch makes working ibn low-light conditions much easier. Other performance features such as resistance measurement. Diode and continuity test and the hold function are the high-tech features of your measuring device. And all that comes at a very affordable price.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • AC/DC voltage measurement
  • AC/DC current measurement up to 10 A.
  • Resistance measurement
  • Diode test
  • ACOUST. Continuity tester
  • Non-contact AC voltage test (NCV)
  • Hold function Low-battery indicator
  • robust housing with soft rubber protection
  • Automatic measuring range selection (auto-range)
  • Display lighting can be switched on
  • Flashlight function Auto power-off.

Scope of delivery

  • Test Leads
  • 9 V batteries
  • User manual
  • DAkkS calibration certificate.

Hints

Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.