
Highlights & Details
Combi-measuring device KBM-100
- Waterproof and floatable
- Ideal for swimming pools and other waters
- 5 in 1 measured value analysis: pH, conductivity, dissolved particles (TDS), salinity, temperature
Our service for you
Technical specifications
- "Resolution, conductivity value: 1 μs/0.01 ms
- "Accuracy, conductivity, TDS, salinity: ±2% (measuring range)
- TDS reading range: 0 ppm 13 Ppt
- Resolution TDS:1 ppm/0.01 ppt
- Measurement range for salinity; 0 ppm 12 Ppt
- Resolution for salinity: 1 ppm/0.01 ppt
- "Measurement range, redox":-1000 mV to +1000 mV
- Redox resolution: 1mV
- "Accuracy, redox": ±2 mV
- 2-/3-point calibration.
- Product type
Multi tester
- Reading type
pH
ORP
Temperature
Conductivity
TDS
Salinity
- Display
Digital
- Automatic temperature compensation
Yes
- Dim
(L x W x H) 195 x 40 x 36 mm
- Conductivity reading range
20 mS (max)
- Conductivity reading range (max.)
20 mS
- Conductivity reading range (min)
0
- TDS reading range
0 ppm (min)
- TDS reading range (max.)
13
- TDS reading range (min.)
0 ppm
- Temperature reading range
0 up to 90 °C
- Temperature reading range (max.)
90 °C
- Temperature reading range (min.)
0 °C
- pH reading range
-2 - 16 pH
- pH reading range (max.)
16 pH
- pH reading range (min.)
-2 pH
- Width
40 mm
- Height
36 mm
- Length
195 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1234022 VOLTCRAFT KBM-100 Multi tester pH, ORP, Temperature, Conductivity, TDS, Salinity
User & Safety Instructions
User & Safety Instructions 1234022 VOLTCRAFT KBM-100 Multi tester pH, ORP, Temperature, Conductivity, TDS, Salinity
Information
Information 1234022 VOLTCRAFT KBM-100 Multi tester pH, ORP, Temperature, Conductivity, TDS, Salinity
Conformity certificate
Conformity certificate 1234022 VOLTCRAFT KBM-100 Multi tester pH, ORP, Temperature, Conductivity, TDS, Salinity
Security datasheet
Security datasheet 1234022 VOLTCRAFT KBM-100 Multi tester pH, ORP, Temperature, Conductivity, TDS, Salinity
Warranty Terms
Warranty Terms 1234022 VOLTCRAFT KBM-100 Multi tester pH, ORP, Temperature, Conductivity, TDS, Salinity
Description
The combi-measuring device enables a large number of measurements for water analysis are needed. The KBM-100 is used for the measurement of pH, ORP, conductivity, TDS and the salinity of voltage-free, non-flammable or non-corrosive liquids. The area of application is the domestic area but also (fish) ponds, swimming pools, photo laboratories, schools, nurseries, etc.
An automatic temperature adjustment (ATC" = "automatic temperatIm display for each measuring function at the same time, the temperature is shown on the display. This enables fast detection of measurement deviations due to high temperatures of the test media. The sensors are in aqueous solutions.
Features
- Automatic measurement function specification when connecting the electrodes (sensor detection)
- Auto switch-off
- Min/Max and Data Hold
- Calibration by pressing a button
- Sensor quality display when calibrating
- Splash-water protected according to IP57.
Scope of delivery
- pH electrode
- Conductivity electrode
- Buffer solution pH 7, pH 4 and 1413 µS
- Storage solution
- Storage case
- Batteries
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 324.97€ 251.96*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































