• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ORP-01 ORP tester

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ORP measuring device ORP-01

  • ORP reading range from -1999 to 1999 mV
  • High resolution: 1 mV
  • Fast response, waterproof (IP57)
  • Large LCD display (21x18mm) for excellent readability
  • Changeable electrode heads

Our service for you

Technical specifications

Product type

Multi tester

Reading type

ORP

Accuracy

± 2% FS

Operating temperature

0-50 °C

Resolution

1 mV

Power supply (details)

6 V DC Battery

Dim

(L x W) 168 mm x 37 mm

Weight

85 g

Width

37 mm

Length

168 mm

IP57

Electrode length

70 mm

Reading range

-1999 ~ +1999 mV

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763393 VOLTCRAFT ORP-01 ORP tester

Security datasheet

Security datasheet 1763393 VOLTCRAFT ORP-01 ORP tester

Warranty Terms

Warranty Terms 1763393 VOLTCRAFT ORP-01 ORP tester

Description

The Voltcraft ORP-01 features an ergonomic IP57-rated dust and waterproof design and comes with a ORP reading range covering -1.999 to 1.999 mV in 1mV resolution. Ideal for pools and water treatment facilities.

Features

  • Exchangeable electrode
  • Auto switch-off after 5 minutes of inactivity

Scope of delivery

  • ORP-01 tester
  • 1 x Soaking solution
  • 1 x refilling bottle
  • 2 x Sandpaper
  • 2 x 3 V Lithium battery (CR2032)
  • Carrying Box
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.97€ 152.97*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)