• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PMM 6010-60 Digital multimeter and PSU Digital CAT II 600 V Display (counts): 60000

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT PMM 6010-60 DMM and Power supply combined device

  • 2-in-1 function for DMM and power supply
  • DMM with 60000 count
  • CAT II 600 V
  • Number of outputs: 1
  • Output voltage: 0 - 60 V
  • Output current: 0 - 10 A
  • Resolution: 10 mV, 1mA
  • Max. power: 300 W
  • Interface: USB 2.0

Our service for you

Technical specifications

  • Power: 300 W - Input voltage range: 200 - 240 V/AC - Input current at full load: ≤ 2.8 A - Input current at no load: ≤ 150 mA - Output voltage: 0 - 60 V - Output current: 0 - 10 A - Ripple: Voltage (Vp-p) ≤ 50 mV, voltage (rms) ≤ 5 mV, current (Ap-p) ≤ 30 mA.
Voltage reading range DC (min.)

60 mV

Product type

Digital multimeter and PSU

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

600 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

60 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

60 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

60 - 600 MΩ

Reading range - capacity

60 mF

Measurement type (details)

True RMS

Frequency range

40 - 1000 Hz

Interfaces

USB

Height

92 mm

Width

200 mm

Length

185 mm

Weight

1.2 kg

Manufacturer's standards (no certificate)

Reading category

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

PMM 6010-60

Display

Digital

Display (counts)

60000

Dim

(L x W x H) 185 x 200 x 92 mm

Features

Graphics display

Capacitance testing

Continuity tester

incl. testing cable

Interfaces

USB

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089081 VOLTCRAFT PMM 6010-60 Digital multimeter and PSU Digital CAT II 600 V Display (counts): 60000

Warranty Terms

Warranty Terms 3089081 VOLTCRAFT PMM 6010-60 Digital multimeter and PSU Digital CAT II 600 V Display (counts): 60000

Download

Download 3089081 VOLTCRAFT PMM 6010-60 Digital multimeter and PSU Digital CAT II 600 V Display (counts): 60000

Description


Two-in-one: Multimeter and power supply in one
The "VOLTCRAFT PMM 6010-60 DMM and power supply combo" measures not only different electrical units, it also supplies external consumers with the right voltage.
Adjustable power supply
Up to 60 V output voltage and 10 A output current at a maximum power of 300 W may be present at the "VOLTCRAFT PMM 6010-60 DMM and power supply combo" output.
Exact measurement results
With True RMS AC voltage and current measurements, the VOLTCRAFT multimeter shows the actual value of an alternating current, regardless of whether the waveform of the current is completely sinusoidal. In addition, measurements of direct current, resistance, diode, continuity and capacity can be made. The resolution is 10 mV / 1 mA and the results are clearly displayed on the 7.11 cm (2.8 inch) TFT LCD with 60,000 counts. USB communication, compatible with SCPI.
Always on the safe side
The "VOLTCRAFT PMM 6010-60 DMM and power supply unit combi-device" corresponds to the specification CAT II 600 V and is equipped with over-voltage, over-current and short-circuit protection. An intelligent fan with temperature-dependent speed control prevents overheating of the device.
Ready to use immediately
The extensive delivery package includes in addition to the "VOLTCRAFT PMM 6010-60 DMM and power supply combi-device" USB and mains cable as well as a pair of test leads, a 250 V fuse, a software CD, the operating instructions as well as a safety data sheet.

This text is machine translated.

Features

  • 7.11 cm (2.8") TFT LCD screen, 480 x 320 pixels
  • Interface: USB 2.0
  • True RMS AC voltage and current
  • Functions: DC voltage, True RMS AC voltage and current, Resistance, Diode, Continuity Capacitance
  • USB communication, compatible with SCPI communication protocol
  • Over voltage protection
  • Over current protection
  • Over temperature protection
  • Short circuit protection
  • Fan cooling, temperature intelligent speed control

Scope of delivery

  • DMM/Power supply
  • Power cord
  • USB cable
  • 1x test leads pair
  • Fuse (250V)
  • Software CD
  • Safety sheet
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)