
Highlights & Details
Voltcraft USB charger 65W UC-2C1A65W01
- Fast charger with PD3.0 support
- Max 65W
- 2 x USB-C® 1 x USB-A®
- Supports fast charging for all iPhone 8 and above
- iPad mini (from 4th generation), iPad (from 8th generation),
- iPad Air (3rd generation and later), iPad Pro (2nd generation and later), iPad Pro (4th generation and later)
Our service for you
Technical specifications
- Product type
USB charger
65 W
- Inputs
Europlug
- Input voltage
100-240 V
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Type
UC-2C1A65W01
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 66 x 41 x 29 mm
- Height
29 mm
- Length
66 mm
- Width
41 mm
- Weight
109
- Cable length
2 m
- Factory colour
White
- Used at
Indoors
- Charging method
Fast Charge
Power Delivery 3.0
- Output
USB-C® plug
USB-A
- Type
Plug-in
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2559644 VOLTCRAFT UC-2C1A65W01 USB charger 65 W 1x USB-A, 2x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN
User & Safety Instructions
User & Safety Instructions 2559644 VOLTCRAFT UC-2C1A65W01 USB charger 65 W 1x USB-A, 2x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN
Warranty Terms
Warranty Terms 2559644 VOLTCRAFT UC-2C1A65W01 USB charger 65 W 1x USB-A, 2x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN
Description
GaN technology (low heat generation)
Galliumnitride short GaN is a material that is used for semiconductors in modern chargers of the latest generation. It has been used for many years with LED technology as well as with solar cells. The outstanding feature of the GaN material in the field of charging technology is particularly the low development of heat. Less heat means more efficient performance and adherence to the highest safety standards. The innovative material enables a small, space-saving design as compared to the conventional standard chargers.
This text is machine translated.
Features
- Compatible devices: iOS, Android and USB devices
- Lightweight and portable design
- Fast, safe and reliable charging of devices
- Input: 100-240V~50/60Hz
- Output current:
- USB-C1: 5V- 3A / 9V- 3A/ 12V- 3A/ 15V- 3A/ 20V- 3.25A,65W MAX
- USB-C2:5V= 3A / 9V= 2.22A / 12V= 1.67A,20W MAX
- USB-A:5V- 3A / 9V- 2A,18W MAX
- C1+C2: 45W+20W
- C1+A: 45W+18W
- C2+A: 5V- 3A
- C1+C2+A: 45W+15W
- Average active efficiency : 86 %
- Efficiency at low load (10 %) : 70.14%
- No-load power consumption : ≤0.30W
Scope of delivery
- USB charger
- 2m USB-C® / USB-C® cable (3A)
- operating manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































