• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC515 160A Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC515 160A

  • CAT III 600 V

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.001 A

A DC reading range (max.)

160 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

160 A

Measurement type (details)

Non-invasive

Height

216 mm

Width

67 mm

Length

35 mm

Weight

240 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC515 160A

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 35 x 67 x 216 mm

Features

ISO calibration

Opening range of current clamps

22 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728804 VOLTCRAFT VC515 160A Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000

Warranty Terms

Warranty Terms 3728804 VOLTCRAFT VC515 160A Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)