
Image similar
Power strip, right angle
SIL socket (precision)
1
14
14
2.54 mm
Black
Circular
150 V DC
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
0.60 mm
2.40 mm
3.30 mm
No
(L x W x H) 35.56 x 8.30 x 5.84 mm
Parallel (to the PCB)
154-014-1-50-00
5.80 mm
No
1 pc(s)
8.30 mm
5.84 mm
35.56 mm
Yes
+125 °C
-55 °C
154-014-1-50-00
Angled
> 1010 Ω
3 A
1 x 14
-55 - +125 °C
Datasheet 738976 W & P Products 154-014-1-50-00 Precision Socket Connector Pins: 1 x 14 Nominal current (details): 3 A
User & Safety Instructions 738976 W & P Products 154-014-1-50-00 Precision Socket Connector Pins: 1 x 14 Nominal current (details): 3 A