• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 154-016-2-50-00 Precision Socket Connector Pins: 2 x 8 mm Nominal current (details): 3 A

Connector type
Power strip, right angle
Product type
SIL socket (precision)
No. of rows
2
Total number of pins
16
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 154-016-2-50-00 Precision Socket Connector Pins: 2 x 8 mm Nominal current (details): 3 A

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 8

Our service for you

Technical specifications

Connector type

Power strip, right angle

Product type

SIL socket (precision)

No. of rows

2

Pins per row

8

Total number of pins

16

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

150 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.60 mm

Pin length (receptacle)

2.40 mm

Pin length (PCB)

3.30 mm

Separable

No

Dim

(L x W x H) 20.32 x 10.84 x 8.20 mm

Connector orientation

Parallel (to the PCB)

Manufacturer part #

154-016-2-50-00

Socket depth

5.80 mm

Industrial packaging

No

Content

1 pc(s)

Width

10.84 mm

Height

8.20 mm

Length

20.32 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

154-016-2-50-00

Type

Angled

Insulation resistance


> 1010 Ω

Nominal current (details)

3 A

Pins

2 x 8 mm

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 739109 W & P Products 154-016-2-50-00 Precision Socket Connector Pins: 2 x 8 mm Nominal current (details): 3 A

Description

Round pins diameter 0.65 - 0.85 mm or square pins 0.635 mm.

More interesting products

(*All information is plus legal VAT)