
Image similar
Single
881-1-03-2-2281-217
Sensor/actuator recess-mount socket
Socket, horizontal mount
Sensor connector
M8 socket, built-in
3
60 V
3 A
3 A
Solder pins
M8
M8
CuZn
Gold plated
Rear panel fitting
IP67
-20 °C
+85 °C
Screw-on
94439
1 pc(s)
Yes
Datasheet 3743813 W & P Products 94439 Sensor/actuator recess-mount socket M8 Socket, horizontal mount No. of pins (RJ): 3 1 pc(s) Single
User & Safety Instructions 3743813 W & P Products 94439 Sensor/actuator recess-mount socket M8 Socket, horizontal mount No. of pins (RJ): 3 1 pc(s) Single