• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 94441 Sensor/actuator recess-mount socket M8 Socket, horizontal mount No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator recess-mount socket
Connector type
Socket, horizontal mount
Connection side A
M8 socket, built-in
No. of pins
3
Nominal voltage
60 V
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

881-1-03-2-1285-217

Product type

Sensor/actuator recess-mount socket

Connector type

Socket, horizontal mount

Connection side A

M8 socket, built-in

No. of pins

3

Nominal voltage

60 V

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Solder pins

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Min. temperature

-20 °C

Max. temperature

+85 °C

Seal type

O-ring

Manufacturer part #

94441

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3743815 W & P Products 94441 Sensor/actuator recess-mount socket M8 Socket, horizontal mount No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743815 W & P Products 94441 Sensor/actuator recess-mount socket M8 Socket, horizontal mount No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)