
Image similar
Single
881-5-04-1200-3-0500-0-217
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
M8 plug, right angle
Cable, open end
4
500 cm
PUR
30 V
3 A
3 A
0.24 mm²
4.5 mm
0.24 mm²
M8 plug
M8
M8
CuZn
Gold plated
0.24 mm²
0.24 mm²
IP67
PUR jacket
-40 °C
+80 °C
Screw-on
94457
1 pc(s)
4.5 mm
4.5 mm
4.5 mm
4.5 - 4.5 mm
Yes
0.24 mm²
AWG 24
Datasheet 3743827 W & P Products 94457 Sensor/actuator connector (pre-fab) M8 Plug, right angle 500 cm No. of pins (RJ): 4 1 pc(s) Single
User & Safety Instructions 3743827 W & P Products 94457 Sensor/actuator connector (pre-fab) M8 Plug, right angle 500 cm No. of pins (RJ): 4 1 pc(s) Single