Image similar
Piece
881-6-04-11-35-217
Sensor/actuator connector
Plug, straight
Sensor connector
M8 plug, straight
4
30 V
3 A
3 A
0.24 mm²
0.24 mm²
M8 plug
Black
M8
M8
CuZn
Gold plated
0.24 mm²
0.24 mm²
IP67
-20 °C
+85 °C
Screw-on
94448
1 pc(s)
5 mm
3 mm
3 - 5 mm
Yes
0.24 mm²
AWG 24
Datasheet 3743818 W & P Products 94448 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 3743818 W & P Products 94448 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3743818 W & P Products 94448 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece