Image similar
881-5-03-11S00-3-0100-0-217
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
M8 plug, straight
Cable, open end
3
100 cm
PUR
60 V
3 A
3 A
0.24 mm²
4.0 mm
0.24 mm²
M8 plug
M8
M8
CuZn
Gold plated
IP67
PUR jacket
-40 °C
+80 °C
Snap-in
94470
1 pc(s)
4.0 mm
4.0 mm
4.0 mm (max)
Yes
0.24 mm²
AWG 24
Datasheet 3743834 W & P Products 94470 Sensor/actuator connector (pre-fab) M8 Plug, straight 100 cm No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3743834 W & P Products 94470 Sensor/actuator connector (pre-fab) M8 Plug, straight 100 cm No. of pins (RJ): 3 1 pc(s)