• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 94513 Sensor/actuator recess-mount plug M8 Plug, horizontal mount 30 cm No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator recess-mount plug
Connector type
Plug, horizontal mount
Connection side A
M8 plug, built-in
Connection side B
Cable, open end
No. of pins
3
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

881-3-03-1-1285-300-0-217

Product type

Sensor/actuator recess-mount plug

Connector type

Plug, horizontal mount

Connection side A

M8 plug, built-in

Connection side B

Cable, open end

No. of pins

3

Cable length

30 cm

Nominal voltage

60 V

Nominal current

3 A

Nominal current - rounded value

3 A

Cross-section (sensor/actuator wiring)

0.24 mm²

Connection

Braid

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Min. temperature

-20 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

94513

Content

1 pc(s)

RoHS-compliant

Yes

Cross section

0.24 mm²

AWG 24

Documents & Downloads

Datasheet

Datasheet 3743858 W & P Products 94513 Sensor/actuator recess-mount plug M8 Plug, horizontal mount 30 cm No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743858 W & P Products 94513 Sensor/actuator recess-mount plug M8 Plug, horizontal mount 30 cm No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)