
Image similar
Single
881-3-04-1-2281-300-0-217
Sensor/actuator recess-mount plug
Plug, horizontal mount
Sensor connector
M8 plug, built-in
Cable, open end
4
30 cm
30 V
3 A
3 A
0.24 mm²
Braid
M8
M8
CuZn
Gold plated
Rear panel fitting
IP67
-20 °C
+85 °C
94518
1 pc(s)
Yes
0.24 mm²
AWG 24
Datasheet 3743863 W & P Products 94518 Sensor/actuator recess-mount plug M8 Plug, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Singl
User & Safety Instructions 3743863 W & P Products 94518 Sensor/actuator recess-mount plug M8 Plug, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Singl