Image similar
Single
881-5-03-1100-3-0100-0-217
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
M8 plug, straight
Cable, open end
3
100 cm
PUR
60 V
3 A
3 A
0.24 mm²
4.0 mm
0.24 mm²
M8 plug
M8
M8
CuZn
Gold plated
IP67
PUR jacket
-40 °C
+80 °C
Screw-on
94592
1 pc(s)
4.0 mm
Yes
0.24 mm²
AWG 24
Datasheet 3743913 W & P Products 94592 Sensor/actuator connector (pre-fab) M8 Plug, straight 100 cm No. of pins (RJ): 3 1 pc(s) Single
User & Safety Instructions 3743913 W & P Products 94592 Sensor/actuator connector (pre-fab) M8 Plug, straight 100 cm No. of pins (RJ): 3 1 pc(s) Single