• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 94594 Sensor/actuator connector (pre-fab) M8 Plug, straight 500 cm No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connection side A
M8 plug, straight
Connection side B
Cable, open end
No. of pins
3
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

881-5-03-1100-3-0500-0-217

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connection side A

M8 plug, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

500 cm

Jacket material

PUR

Nominal voltage

60 V

Nominal current

3 A

Nominal current - rounded value

3 A

Connector cross-section (max.)

0.24 mm²

Outside Ø

4.0 mm

Cross-section (sensor/actuator wiring)

0.24 mm²

Connection

M8 plug

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

CuZn

Contact surface

Gold plated

max. cross section

0.24 mm²

Min. cross section

0.24 mm²

IP67

Features

PUR jacket

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

94594

Content

1 pc(s)

Cable Ø

4.0 mm

Cable Ø (max.)

4.0 mm

Cable Ø range

4.0 mm (max)

RoHS-compliant

Yes

Cross section

0.24 mm²

AWG 24

Documents & Downloads

Datasheet

Datasheet 3743915 W & P Products 94594 Sensor/actuator connector (pre-fab) M8 Plug, straight 500 cm No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743915 W & P Products 94594 Sensor/actuator connector (pre-fab) M8 Plug, straight 500 cm No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)