• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

2

Factory colour

Orange

Manufacturer part #

1021560000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDK 2.5 OR

Dim

(L x W x H) 69.5 x 5.1 x 62.5 mm

Width

5.1 mm

Height

62.5 mm

Length

69.5 mm

RoHS-compliant

Yes

Weight

12.75 g

Connector colour

Orange

Type

WDK 2.5 OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280947 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280947 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

Description

The WDK two-tier modular terminals can feed two potentials in one terminal. The type of cross-connection for potential distribution, which is either a screw (WQV) or plug-in version (ZQV), represents another distinguishing feature.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.