• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1025700000

Content

10 pc(s)

Industrial packaging

Yes

Type

WDK 2.5/10

Dim

(L x W x H) 69 x 5.1 x 62.5 mm

Width

5.1 mm

Height

62.5 mm

Length

69 mm

RoHS-compliant

Yes

Weight

129.5 g

Connector colour

Dark beige

Type

WDK 2.5/10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 281069 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 281069 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

Description

Continuity series terminal. W-series, rated cross-section: 2.5 mm², screw connection, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.