Dual port terminal
CEE 7/16 CEE plug
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
1021700000
100 pc(s)
Yes
WDK 2.5 FF
(L x W x H) 75.5 x 5.1 x 62.5 mm
5.1 mm
62.5 mm
75.5 mm
Yes
10.68 g
WDK 2.5 FF
DIN rail (top hat rail) 35 mm
Beige
5.1
75.5 mm
62.5 mm
400 V
-50-120 °C
V0
TRUE
Flat plug-in connection
Flat plug-in connection
2
0
FALSE
Thermoplastic
12 A
FALSE
Datasheet 280954 W terminal with cable-lug connection, Double-tier terminal, Rated cross-section: 1 mm², Flat-blade connection,
User & Safety Instructions 280954 W terminal with cable-lug connection, Double-tier terminal, Rated cross-section: 1 mm², Flat-blade connection,
The necessary accessories are required to use the article as described.