• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

  • WDK 2.5V GE
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Yellow

Manufacturer part #

1022350000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDK 2.5V GE

Dim

(L x W x H) 69.5 x 5.1 x 62.5 mm

Width

5.1 mm

Height

62.5 mm

Length

69.5 mm

RoHS-compliant

Yes

Weight

13.9 g

Connector colour

Yellow

Type

WDK 2.5V GE

DIN rail (top hat rail) 35 mm

Yellow

5.1

69.5 mm

62.5 mm

400 V

-60-130 °C

V0

TRUE

Screw connection

Screw connection

2

2

TRUE

0.5-4 mm²

0.5-2.5 mm²

0.5-4 mm²

1.5-4 mm²

Thermoplastic

24 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 280966 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280966 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting

Description

Continuity series terminal. W-series, rated cross-section: 2.5 mm², screw connection, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.