


Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
2
Blue
1022380000-100
100 pc(s)
Yes
WDK 2.5V BL
(L x W x H) 69.5 x 5.1 x 62.5 mm
5.1 mm
62.5 mm
69.5 mm
Yes
13.11 g
Blue
WDK 2.5V BL
DIN rail (top hat rail) 35 mm
Blue
5.1
69.5 mm
62.5 mm
400 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
2
2
TRUE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
TRUE
Datasheet 280969 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting
User & Safety Instructions 280969 W-Series, Feed-through terminal, Double-tier terminal, Rated cross-section: Screw connection, Direct mounting
The necessary accessories are required to use the article as described.