• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Plug-in modular terminals, Feed-through terminal, Double-tier terminal, Rated cross-section: 2,5 mm², Screw co

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Plug-in modular terminals, Feed-through terminal, Double-tier terminal, Rated cross-section: 2,5 mm², Screw connection,

  • WDK 2.5/BLZ/5.08/ZA V

Our service for you

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1027410000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDK 2.5/BLZ/5.08/ZA V

Dim

(L x W x H) 58 x 5.08 x 52.5 mm

Width

5.08 mm

Height

52.5 mm

Length

58 mm

RoHS-compliant

Yes

Weight

10.64 g

Type

WDK 2.5 / BLZ/5.08/ZA V

Documents & Downloads

Datasheet

Datasheet 281135 W-Series, Plug-in modular terminals, Feed-through terminal, Double-tier terminal, Rated cross-section: 2,5 mm², Scr

User & Safety Instructions

User & Safety Instructions 281135 W-Series, Plug-in modular terminals, Feed-through terminal, Double-tier terminal, Rated cross-section: 2,5 mm², Scr

Description

The idea is simple:
One terminal strip for the functional unit and one plug-in connector for the cable harness. All that remains to be done is to clip the two units together during final assembly. Finished!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.