

Dual port terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
2
Dark beige
1021600000
100 pc(s)
Yes
WDK 2.5 F
(L x W x H) 69.5 x 5.1 x 62.5 mm
5.1 mm
62.5 mm
69.5 mm
Yes
11.73 g
Dark beige
WDK 2.5 F
DIN rail (top hat rail) 35 mm
Beige
5.1
69.5 mm
62.5 mm
400 V
-50-120 °C
V0
TRUE
Screw connection
Flat plug-in connection
2
3
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
12 A
FALSE
yes
Datasheet 280949 W terminal with cable-lug connection, Double-tier terminal, Rated cross-section: 2,5 mm², Screw connection, Direct
User & Safety Instructions 280949 W terminal with cable-lug connection, Double-tier terminal, Rated cross-section: 2,5 mm², Screw connection, Direct
The necessary accessories are required to use the article as described.