

Serial terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
1023200000
100 pc(s)
Yes
WDK 2.5/D
(L x W x H) 69 x 5.1 x 62.5 mm
5.1 mm
62.5 mm
69 mm
Yes
11.9 g
WDK 2.5/D
DIN rail (top hat rail) 35 mm
Beige
5.1
69.5 mm
62.5 mm
400 V
-50-120 °C
V0
TRUE
Screw connection
Other
2
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
10 A
FALSE
not relevant
Datasheet 280982 W-Series, Component terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
User & Safety Instructions 280982 W-Series, Component terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
The necessary accessories are required to use the article as described.