


Continuity
Pull spring
N
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
1
3
3
Blue
24 A
24 A
800 V
10 mm
12 mm
2002-1304
1 pc(s)
2002-1304
5.20 mm
665.00
3-conductor
24 A (32 A in case of flexible conductors)
0.25 - 2.5/4 (rigid/flexible) mm²
-
DIN rail (top hat rail) 35 mm
Blue
5.2
59.2 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.75-4 mm²
0.75-2.5 mm²
0.25-4 mm²
0.25-2.5 mm²
Thermoplastic
24 A
TRUE
yes
Datasheet 730641 WAGO 2002-1304 Continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s)
User & Safety Instructions 730641 WAGO 2002-1304 Continuity 5.20 mm Pull spring Configuration: N Blue 1 pc(s)
€ 127.86€ 127.34*
The necessary accessories are required to use the article as described.