• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2437 Dual port PG terminal 5.20 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

1/2
Packaging type
Package
Product type
Dual port PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-Conductor Double level terminal

  • 2002 2299
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Dual port PG terminal

Features

+ label

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

2

Pins per row

4

Number of pins

8

Factory colour

Green

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Stripping length (max.)

10 mm

Manufacturer part #

2002-2437

Content

50 pc(s)

Industrial packaging

Yes

Type

2002-2437

Dim

(L x W x H) 5.20 x 5.20 x 62.70 mm

Width

5.20 mm

Height

62.70 mm

Length

5.20 mm

Weight

19.39 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652146 WAGO 2002-2437 Dual port PG terminal 5.20 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 652146 WAGO 2002-2437 Dual port PG terminal 5.20 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.