1/2
Package
Dual port continuity
spring-loaded
Pull spring
L
N
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
2
2
4
Grey
24 A
24 A
10 mm
10 mm
2002-2603
50 pc(s)
Yes
2002-2603
(L x W x H) 5.20 x 5.20 x 51.70 mm
5.20 mm
51.70 mm
5.20 mm
3
13.854 g
UL 94 V0
Thermoplastic
not relevant
Datasheet 657465 WAGO 2002-2603 Dual port continuity 5.20 mm Pull spring Configuration: L, N Grey 50 pc(s) Package
User & Safety Instructions 657465 WAGO 2002-2603 Dual port continuity 5.20 mm Pull spring Configuration: L, N Grey 50 pc(s) Package
The necessary accessories are required to use the article as described.