1/3
Package
Diode terminal
+ 1 diode
Pull spring
L
0.50 mm²
6 mm²
0.50 mm²
4 mm²
20
10
6.20 mm
1
4
4
Grey
1.5 A
1.5 A
250 V
11 mm
2004-1411/1000-401
50 pc(s)
Yes
2004-1411/1000-401
(L x W x H) 6.20 x 6.20 x 32.90 mm
6.20 mm
32.90 mm
6.20 mm
11.692 g
Grey
not relevant
Datasheet 657104 WAGO 2004-1411/1000-401 Diode terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions 657104 WAGO 2004-1411/1000-401 Diode terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Package
The necessary accessories are required to use the article as described.