1/3
2061-603/998-404
SMD PCB terminal
+ CAGE CLAMP®
+ actuator
6 mm
1
3
3
2061
7 mm
10 mm
Spring-loaded terminal
12 A
0.50 mm²
12 A
0.50 mm²
1.50 mm²
1.50 mm²
20
Parallel (to the PCB)
16
Cu-alloy, tin plated
White
Yes
2061-603/998-404
Yes
1 pc(s)
320 V
17.70 mm
15.80 mm
5.60 mm
2061 series
PPA-GF enclosure · Tin-plated copper contacts
Datasheet 1208149 WAGO 2061-603/998-404 SMD PCB terminal 1.50 mm² Number of pins 3 White 1 pc(s)
User & Safety Instructions 1208149 WAGO 2061-603/998-404 SMD PCB terminal 1.50 mm² Number of pins 3 White 1 pc(s)